GBB44DHRT

Heilind Number:SULGBB44DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHRT
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB44DHRT

Detailed Description

Introducing the GBB44DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 88 hairpin contact positions, ensuring secure and reliable data transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the stringent requirements of modern electronic systems. The contact material, made of phosphor bronze with gold plating, guarantees optimal signal integrity. Its threaded mount type and card extender termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it fits compactly onto PCBs without compromising performance. Trust the GBB44DHRT for seamless and durable board-to-board connections in your critical electronic designs.