GBB45DHAD

Heilind Number:SULGBB45DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGBB45DHAD

Detailed Description

The GBB45DHAD Board To Board PCB Connector, featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, offers reliable connectivity in demanding environments. With a current rating of 1A and a voltage tolerance of 300VAC, this connector is suitable for high-performance applications. Its two rows of Hairpin contacts, totaling 90 positions with a 1.27mm pitch, ensure efficient signal transmission. Designed for through-hole mounting via clearance holes, it guarantees secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it's ideal for use in varied conditions. The right-angle orientation and compact dimensions of .915" in height and 9.4mm in width facilitate space-saving installation. With matte tin termination plating and compliance with industry standards, this connector guarantees longevity and performance, making it a reliable choice for your connectivity needs.