| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB45DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 90 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB45DHAN |
GBB45DHAN
| Heilind Number: | SULGBB45DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB45DHAN |
| ECAD Model: |
Specifications
Detailed Description
The GBB45DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 1A and voltage of 300VAC. With a compact right-angle orientation and two rows of 90 hairpin contacts, it offers efficient connectivity in tight spaces. The termination method is through-hole, with matte tin plating for secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the GBB45DHAN guarantees durability and performance in harsh environments. Ideal for aerospace, defense, and industrial systems, this connector is a trusted solution for high-reliability applications.

