GBB45DHAR

Heilind Number:SULGBB45DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGBB45DHAR

Detailed Description

Introducing the GBB45DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The Hairpin contact type and Right Angle orientation provide secure and space-efficient connections, ideal for compact electronics. With 90 positions spread across 2 rows and a pitch of 1.27mm, it offers versatile connectivity options. Thru Hole termination and Matte Tin plating guarantee robust solder joints, suitable for harsh environments. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it perfect for use in confined spaces. Trust the GBB45DHAR for superior board-to-board connectivity in critical electronic systems.