GBB45DHAS

Heilind Number:SULGBB45DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGBB45DHAS

Detailed Description

Introducing the GBB45DHAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assembly. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 1A amperage rating and a maximum voltage of 300 VAC, it's suitable for a wide range of applications. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Its two rows of 90 positions, spaced at a pitch of 1.27mm, offer ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh environments. The right-angle orientation and side-hole mount type enable versatile installation. Measuring 23.24mm in height and 9.4mm in width, this connector provides a compact yet robust solution for your PCB connectivity needs. Trust in the GBB45DHAS for efficient and dependable performance in your electronic designs.