| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB45DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 90 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 90 |
| SKU: | SULGBB45DHAT |
GBB45DHAT
| Heilind Number: | SULGBB45DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB45DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB45DHAT, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for superior connectivity in electronic applications. With a compact pitch of 1.27mm (.05 in), this female connector features two rows of 90 gold-plated hairpin contacts, ensuring reliable signal transmission at up to 300VAC and 1A. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs, while the right-angle orientation and .915in (23.24mm) height offer flexibility in layout design. Operating flawlessly in harsh environments, this connector's matte tin termination plating and wide temperature range of -65 to 125°C make it ideal for aerospace, military, and industrial applications. Trust in the GBB45DHAT for uncompromised performance in your electronic assemblies.

