GBB45DHBN

Heilind Number:SULGBB45DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHBN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHBN

Detailed Description

Introducing the GBB45DHBN, a high-performance board-to-board PCB connector designed for reliable data transfer in demanding environments. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and optimal conductivity. With a compact design and a right-angle orientation, it allows for efficient PCB-to-PCB connections in tight spaces. The gold-plated contacts offer superior signal integrity, while the matte tin termination plating guarantees secure attachment. Operating at a wide temperature range from -65 to 125 °C, it is suitable for use in various industrial applications. With 90 positions and a voltage rating of 300 VAC, this connector meets the requirements of high-speed data transmission systems. Upgrade your connectivity solutions with the GBB45DHBN for seamless performance and longevity.