GBB45DHBS

Heilind Number:SULGBB45DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHBS
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHBS

Detailed Description

Introducing GBB45DHBS, a high-performance board-to-board PCB connector designed for precision connectivity. Constructed with PA9T housing and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm (0.05in) and accommodating 90 positions across 2 rows, it offers versatile connectivity options. The hairpin contact type and side hole mount make for easy and secure installations. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating guarantees efficient signal transfer. With a compact design, measuring only 9.4mm (0.37in) in width and 23.24mm (0.915in) in height, this connector is ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with the GBB45DHBS.