GBB45DHBT

Heilind Number:SULGBB45DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHBT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHBT

Detailed Description

Introducing the GBB45DHBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable signal transmission. With a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The female gender connector with two rows and threaded mount type offers secure and stable connections. Contact material of gold-plated Phosphor Bronze guarantees low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and hairpin contact type facilitate easy mating in tight spaces. With 90 positions and a pitch of 1.27mm, it provides high-density connectivity. Matte Tin termination plating enhances solderability. This connector, with a compact size of 9.4mm width and 23.24mm height, is ideal for space-constrained PCB layouts. Perfect for applications in aerospace, defense, and industrial sectors, the GBB45DHBT ensures reliable and efficient board-to-board connections.