GBB45DHFN

Heilind Number:SULGBB45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHFN

Detailed Description

Introducing the GBB45DHFN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent performance requirements. The connector, with 2 rows of 90 positions each, offers ample connectivity options. Its surface mount termination method and hairpin contact type facilitate easy installation and secure connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. With a compact size of 15.49mm height and 9.4mm width, it saves space while delivering high functionality. The Matte Tin termination plating enhances corrosion resistance. A perfect choice for demanding environments, the GBB45DHFN guarantees superior performance in every electronic system it serves.