GBB45DHFT

Heilind Number:SULGBB45DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHFT

Detailed Description

Introducing the GBB45DHFT, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor, this connector is engineered for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures optimal conductivity and durability. The 1A current rating and 300VAC voltage rating make it suitable for power and signal transmission. With two rows of 90 hairpin contacts on a 1.27mm pitch, it offers seamless connectivity. The threaded surface mount and matte tin termination provide secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With dimensions of 15.49mm in height and 9.4mm in width, it fits seamlessly into electronic assemblies. Trust the GBB45DHFT for high-reliability connections in aerospace, military, and industrial applications.