GBB45DHHN

Heilind Number:SULGBB45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHHN

Detailed Description

Introducing the GBB45DHHN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With two rows and 90 positions, this connector offers ample connectivity options. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient conductivity. The gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating at temperatures ranging from -65 to 125°C, it's suitable for various environments. The hairpin contact type and straight orientation facilitate easy and secure connections. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the demands of modern electronic applications. Compact yet sturdy, this connector, at a height of 15.49mm and a width of 9.4mm, is ideal for space-constrained PCB layouts. Trust the GBB45DHHN for seamless board-to-board connections in your designs.