| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB45DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB45DHHT |
GBB45DHHT
| Heilind Number: | SULGBB45DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB45DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB45DHHT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity under extreme conditions. With a pitch of 1.27mm and two rows of 90 hairpin-type contacts, it offers efficient signal transmission. The threaded mounting and thru-hole termination method guarantee secure and stable connection to the PCB. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for aerospace, military, and industrial environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the GBB45DHHT for high-reliability connectivity in your critical systems.

