GBB45DHLD

Heilind Number:SULGBB45DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHLD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHLD

Detailed Description

Introducing the GBB45DHLD, a high-performance female board-to-board PCB connector built for reliability and durability in demanding applications. Featuring a double-row design with 90 positions, this connector offers ample connectivity in a compact form. The contact material is PA9T & phosphor bronze, ensuring excellent conductivity and resistance to wear. With gold contact plating and termination via thru hole clearance, it guarantees secure and stable connections. Operating at a voltage of 300 VAC and with a current rating of 1A, it meets stringent power requirements. The hairpin contact type and straight orientation facilitate easy mating and installation. Designed for harsh environments, it has an operating temperature range of -65 to 125 °C, making it suitable for a wide range of industries. With a tail length of 4.06mm and a connector height of 15.49mm, it offers versatile mounting options. The connector's termination plating of matte tin ensures lasting performance. Perfect for high-reliability applications, the GBB45DHLD is a top choice for engineers and manufacturers seeking quality and performance in their PCB connections.