GBB45DHLN

Heilind Number:SULGBB45DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHLN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHLN

Detailed Description

The GBB45DHLN is a high-performance board-to-board PCB connector, designed for demanding applications where reliability is paramount. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and durability. Featuring two rows of Hairpin contacts, it offers secure mating for 90 positions with a pitch of 1.27mm (.05 inches). The connector can handle a maximum amperage of 1A and a voltage of 300VAC, making it suitable for a wide range of electronic systems. With a straight orientation and no mounting requirement, installation is efficient and straightforward. Operating within a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring just .61 inches in height and 9.4mm (.37 inches) in width, makes it ideal for space-constrained applications. The termination method of Thru Hole and Matte Tin plating further enhance its reliability and longevity. Whether used in aerospace, telecommunications, or industrial equipment, the GBB45DHLN guarantees exceptional performance.