GBB45DHLR

Heilind Number:SULGBB45DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHLR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHLR

Detailed Description

Introducing the GBB45DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The female gender, hairpin contact type, and two rows with 90 positions offer versatile connectivity options. Boasting a pitch of 1.27mm (.05in), it allows for precise mating. Its thru-hole termination method and matte tin plating guarantee secure and durable solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. The straight orientation, 4.06mm (.16in) tail length, and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width make it suitable for space-constrained applications. Trust the GBB45DHLR for unbeatable performance in your connectivity needs.