GBB45DHND

Heilind Number:SULGBB45DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHND
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHND

Detailed Description

The GBB45DHND is a high-quality PCB connector designed for reliable performance in demanding environments. Featuring PA9T and phosphor bronze construction, this connector offers durability and efficient conductivity. With a 1A amperage rating and 300VAC voltage capability, it ensures safe and stable power transmission. The gold-plated contacts and matte tin termination guarantee excellent signal integrity. This female connector, with two rows and 90 positions, is ideal for complex board-to-board or card edge connections. Its hairpin contact type and straight orientation simplify installation. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Compact in size, with a height of just 15.49mm and width of 9.4mm, it saves space on your PCB while delivering high performance. Trust the GBB45DHND for your connectivity needs.