GBB45DHNN

Heilind Number:SULGBB45DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHNN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHNN

Detailed Description

Introducing the GBB45DHNN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures longevity and stability in operation. Boasting a straight orientation and two rows, it offers versatile positioning options on the circuit board. The contact pins, made of Gold-plated Phosphor Bronze, guarantee excellent conductivity and corrosion resistance, suitable for demanding industrial environments. With a pitch of 1.27mm (.05in) and 90 positions, it facilitates precise and secure connections. The termination method, through-hole, provides easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a maximum voltage of 300VAC, this connector is ideal for various applications. Its compact design, with a height of only 15.49mm (.61in) and a width of 9.4mm (.37in), saves space on the PCB. Certified for quality and performance, the GBB45DHNN is the perfect choice for mission-critical electronic systems.