GBB45DHNR

Heilind Number:SULGBB45DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHNR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHNR

Detailed Description

Introducing the GBB45DHNR, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and corrosion resistance. With a 1A amperage rating and 300VAC voltage capability, it's perfect for demanding applications. The two rows of Hairpin contact type connectors, offering straight orientation, provide secure and efficient connectivity. With 90 positions and a 1.27mm pitch, this connector is ideal for densely populated PCBs. Its matte tin termination plating and operating temperature range of -65 to 125°C guarantee durability in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained layouts. Trusted for its quality and performance, the GBB45DHNR is a must-have for any high-reliability electronic system.