GBB45DHNT

Heilind Number:SULGBB45DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHNT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHNT

Detailed Description

GBB45DHNT features a high-performance PA9T and Phosphor Bronze construction, ensuring reliability in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, this female connector is designed for robust power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient connections. The threaded mount and thru-hole termination method guarantee stable installation on PCBs. With a pitch of 1.27mm and 90 positions, it facilitates precise board-to-board connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The Matte Tin termination plating enhances durability, while its compliance with high-reliability standards ensures consistent performance. Perfect for use in aerospace, defense, and industrial systems, the GBB45DHNT is a dependable solution for your connectivity needs.