GBB45DHRD

Heilind Number:SULGBB45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHRD

Detailed Description

The GBB45DHRD is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The two rows of Hairpin contacts, with a pitch of 1.27mm, provide secure connectivity in a straddle orientation. With 90 positions and a tail length of 4.06mm, it offers ample room for connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and card extender termination method make installation easy. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with various PCBs. This connector, classified under hi-rel standards, is perfect for aerospace, military, and industrial applications. Upgrade your connectivity with the GBB45DHRD for reliable performance under any conditions.