GBB45DHRN

Heilind Number:SULGBB45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHRN

Detailed Description

The GBB45DHRN is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it offers superior durability and conductivity. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Its female gender, two rows, and hairpin contact type make it ideal for secure mating. The termination method of Card Extender and termination plating of Matte Tin guarantee efficient signal transfer. With 90 positions and a pitch of 1.27mm, it allows for precise connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers compact yet robust connectivity. Whether used in aerospace, defense, or industrial applications, the GBB45DHRN ensures dependable performance.