GBB45DHRT

Heilind Number:SULGBB45DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHRT

Detailed Description

Ensure reliable and high-performance board-to-board connectivity with our GBB45DHRT connector. Designed for demanding applications, this female connector features two rows of 90 gold-plated phosphor bronze contacts, guaranteeing efficient signal transmission at 1A and 300VAC. With a threaded mount type and card extender termination method, installation is secure and straightforward. The hairpin contact type and straddle orientation further enhance stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, ensures compatibility with various systems. Trust in the Matte Tin termination plating for long-term durability. Meeting stringent quality standards, this PA9T connector is a reliable choice for your connectivity needs.