GBB45DYFT

Heilind Number:SULGBB45DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DYFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DYFT

Detailed Description

The GBB45DYFT is a high-performance female PCB connector designed for reliable and efficient board-to-board connectivity. With two rows and 90 positions, it offers ample space for complex circuitry. Its PA9T housing and Phosphor Bronze contacts ensure durability and signal integrity, even in harsh environments. Featuring a threaded mount and surface termination method, installation is secure and straightforward. The gold-plated contacts provide excellent conductivity, rated for up to 1A and 300VAC. With a pitch of 1.27mm and a straight orientation, it's ideal for compact designs. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising on performance. Trust the GBB45DYFT for your demanding PCB connectivity needs.