GBB45DYHN

Heilind Number:SULGBB45DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DYHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DYHN

Detailed Description

The GBB45DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capability of 300VAC. With two rows and 90 positions, it offers ample connectivity options while maintaining a compact form factor. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straight orientation and tail length of 3.18mm facilitate easy installation. With matte tin termination plating and a connector height of 15.49mm, it meets high industry standards for performance and durability. Ideal for applications in aerospace, defense, and industrial sectors, the GBB45DYHN is a reliable solution for your connectivity needs.