| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB45DYRD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 90 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 90 |
| SKU: | SULGBB45DYRD |
GBB45DYRD
| Heilind Number: | SULGBB45DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB45DYRD |
| ECAD Model: |
Specifications
Detailed Description
The GBB45DYRD Connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it guarantees safe and efficient power transmission. This Female connector, with a dual-row design and 90 positions, offers high connectivity for complex circuitry. Its Cantilever contact type and Gold plating deliver excellent signal integrity, while the Matte Tin termination plating ensures secure attachment to the PCB. Designed for straddle orientation and Clearance Hole mount type, it allows for easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The GBB45DYRD is a top choice for high-performance Board to Board and Card Edge connections.

