GBB45DYRN

Heilind Number:SULGBB45DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGBB45DYRN

Detailed Description

Introducing the GBB45DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 1 A and a voltage capacity of 300 VAC. With two rows of 90 positions and a pitch of 1.27 mm, it ensures efficient signal transmission. The cantilever contact type and gold plating guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its straddle orientation and no mounting requirement provide versatility in installation. With a compact size, measuring just 15.49 mm in height and 9.4 mm in width, the GBB45DYRN is a space-saving solution for your connectivity needs. Upgrade your PCB connections with this high-reliability connector.