GBB45DYRT

Heilind Number:SULGBB45DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DYRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DYRT

Detailed Description

SKU GBB45DYRT features a female board-to-board PCB connector designed for high reliability applications. With a pitch of 1.27mm, it offers two rows of 90 positions for secure connectivity. The termination method is via card extender, ensuring easy installation. Constructed with PA9T and phosphor bronze, this connector guarantees durability and optimal performance. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straddle orientation further ensure stable and efficient connections. Measuring 9.4mm in width and with a connector height of 15.49mm, it provides a compact yet robust solution for your PCB interconnection needs. The 300VAC voltage rating and 1A amperage capacity make it suitable for various power and signal transmission requirements. Whether in aerospace, telecommunications, or industrial applications, this connector is a reliable choice for high-performance connectivity.