GBB50DHAD

Heilind Number:SULGBB50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHAD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHAD

Detailed Description

Introducing the GBB50DHAD, a high-performance board-to-board connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With two rows of Hairpin contacts and a pitch of 1.27mm (.05in), it offers seamless connectivity in compact spaces. Operating at 300VAC and 1A, it guarantees efficient power transmission. The right-angle orientation and clearance hole mount type make installation hassle-free. With 100 positions and a tail length of 2.54mm (.1in), it accommodates complex PCB layouts. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability. Measuring 23.24mm (.915in) in height and 9.4mm (.37in) in width, it's suitable for various electronic devices. Whether in aerospace, defense, or industrial applications, the GBB50DHAD delivers unmatched performance and reliability. Elevate your connectivity solutions with this top-of-the-line connector.