GBB50DHAR

Heilind Number:SULGBB50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHAR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHAR

Detailed Description

The GBB50DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a right-angle orientation, offers 100 hairpin contacts with a pitch of 1.27mm. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The through-hole mount type and matte tin termination make it suitable for secure attachment to metal boards. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact size of 9.4mm width and 23.24mm height, it saves space on the PCB while delivering high-speed data transmission. Trust the GBB50DHAR for seamless and durable connectivity in your electronic systems.