GBB50DHAS

Heilind Number:SULGBB50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHAS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHAS

Detailed Description

Introducing the GBB50DHAS, a high-performance PCB connector designed for precision connectivity in electronic devices. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this female connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows of hairpin contacts in a right-angle orientation, it offers seamless mating in tight spaces. The Thru Hole mount type and Matte Tin termination plating guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. Measuring just 23.24mm in height and 9.4mm in width, it fits compactly onto the board, making it a versatile choice for various designs. Trust the GBB50DHAS for efficient and durable board-to-board connections.