GBB50DHAT

Heilind Number:SULGBB50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULGBB50DHAT

Detailed Description

The GBB50DHAT is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 1.27mm (.05 in), this dual-row connector features 100 positions, accommodating a wide range of applications. Its female gender and right-angle orientation make it versatile for various mounting setups. The contacts, made of durable phosphor bronze with gold plating, ensure excellent conductivity and longevity. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to the PCB. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. Whether used in aerospace, defense, or industrial applications, the GBB50DHAT connector delivers uncompromising performance.