GBB50DHBS

Heilind Number:SULGBB50DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHBS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHBS

Detailed Description

Introducing the GBB50DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission in demanding environments. With a current rating of 1A, voltage capacity of 300VAC, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with a right-angle orientation and side-hole mount type, offers easy installation onto PCBs. Boasting 100 positions arranged in 2 rows with a pitch of 1.27mm, it facilitates dense board layouts without compromising on performance. Its hairpin contact design guarantees stable connections, while Matte Tin termination plating enhances solderability. Measuring just 23.24mm in height and 9.4mm in width, the GBB50DHBS is compact yet efficient, ideal for space-constrained designs. Trust in this connector for seamless board-to-board interconnectivity in your electronic systems.