| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB50DHFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB50DHFD |
GBB50DHFD
| Heilind Number: | SULGBB50DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB50DHFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB50DHFD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a pitch of 1.27mm (.05 in) and two rows of 100 positions, it offers ample connectivity options. The surface mount termination method and gold contact plating guarantee efficient signal transmission. Rated for 300VAC and operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation and .61in (15.49mm) height make it easy to integrate into your PCB designs. Trust the GBB50DHFD for secure and durable board-to-board connections.

