GBB50DHFR

Heilind Number:SULGBB50DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHFR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHFR

Detailed Description

Introducing the GBB50DHFR, a high-performance PCB connector featuring PA9T and phosphor bronze construction. With an amperage rating of 1A and female gender design, this connector offers reliable power transmission. Boasting two rows, metal board lock mount type, and surface mount termination method, it ensures secure and stable connectivity. The gold-plated phosphor bronze contacts with a pitch of 1.27mm guarantee efficient signal transfer at a voltage of 300VAC. Its straight orientation, 100 positions, and hairpin contact type make it ideal for various applications. With a tail length of 2.54mm and operating temperature range of -65 to 125°C, it suits demanding environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating and compliance with high reliability standards, it ensures long-lasting performance in board-to-board and card edge connections. Upgrade your connectivity solutions with the GBB50DHFR.