GBB50DHFT

Heilind Number:SULGBB50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHFT

Detailed Description

Introducing the GBB50DHFT, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating, it offers efficient power transmission. The two-row, threaded mount design with surface mount termination method facilitates easy installation. The Hairpin contact type and straight orientation, along with 100 positions and 1.27mm pitch, guarantee secure and stable connections. Operating flawlessly in a wide temperature range of -65 to 125°C, and with a voltage rating of 300VAC, it's suitable for various environments. RoHS compliant and boasting matte tin termination plating, this connector meets stringent industry standards. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the GBB50DHFT ensures uncompromised performance. Elevate your connectivity solutions with this exceptional component.