GBB50DHHD

Heilind Number:SULGBB50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHHD

Detailed Description

The GBB50DHHD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 100 positions, this connector offers a secure and efficient connection. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it ensures excellent conductivity and durability. The Hairpin contact type and Thru Hole termination method make for easy and secure assembly. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it is suitable for a wide range of electronic systems. Its compact design, with a connector height of .61 in and a width of 9.4mm (.37 in), allows for space-saving installation. With a termination plating of Matte Tin and an operating temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the GBB50DHHD provides high-speed connectivity you can trust.