GBB50DHHN

Heilind Number:SULGBB50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHHN

Detailed Description

This PA9T and Phosphor Bronze Board To Board PCB Connector, with SKU GBB50DHHN, is designed for high-performance applications requiring reliable connectivity. Featuring a female gender and two rows of hairpin contact pins, it ensures secure signal transmission. The termination method is through-hole, with gold-plated phosphor bronze contacts offering excellent conductivity and durability. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector is suitable for various electronic systems. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The straight orientation, along with 100 positions and a tail length of 3.18mm (.125in), allows for efficient PCB connectivity. With matte tin termination plating, this connector meets industry standards for reliability. Perfect for demanding applications, it is a crucial component in ensuring seamless board-to-board connectivity.