GBB50DHLR

Heilind Number:SULGBB50DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHLR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHLR

Detailed Description

The GBB50DHLR is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable connectivity with minimal signal loss. With a compact form factor and a straight orientation, it is ideal for applications requiring space-saving solutions. Its dual-row design offers 100 positions, accommodating high-density PCB layouts. The metal board lock mount type and thru-hole termination method provide secure attachment and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent performance standards. The matte tin termination plating enhances durability and corrosion resistance. Overall, the GBB50DHLR is a top choice for engineers seeking a rugged and reliable connector for critical electronic systems.