GBB50DHLT

Heilind Number:SULGBB50DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHLT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHLT

Detailed Description

The GBB50DHLT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 1A amperage rating and 300VAC voltage capability make it suitable for power and signal transmission. The female connector with two rows and hairpin contacts offers efficient mating with a pitch of 1.27mm. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient on PCBs. Trust the GBB50DHLT for secure and durable board-to-board connections in your electronic designs.