GBB50DHND

Heilind Number:SULGBB50DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHND
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHND

Detailed Description

Introducing GBB50DHND, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable connectivity. Its 1A amperage and 300VAC voltage rating make it suitable for a wide range of electronic devices. With a female gender, two rows, and hairpin contacts plated with gold, it guarantees optimal signal transmission. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Boasting 100 positions and a pitch of 1.27mm, it provides ample connectivity options. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable board space. Terminated with matte tin plating, it ensures long-term performance. Whether in aerospace, defense, or industrial applications, this connector, categorized under Hi-Rel products, delivers unmatched quality and reliability, earning the acronym GBB50DHND. Elevate your electronic designs with this exceptional component.