GBB50DHNN

Heilind Number:SULGBB50DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHNN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHNN

Detailed Description

Introducing the GBB50DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 1A and a voltage rating of 300VAC, it meets the power needs of modern electronics. Its two rows of Hairpin contacts, each with 100 positions and a pitch of 1.27mm (.05in), provide ample connectivity options. The connector is designed for thru-hole termination, with a tail length of 3.18mm (.125in) for secure soldering. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections. Certified for reliability and performance, the GBB50DHNN is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.