GBB50DHNT

Heilind Number:SULGBB50DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHNT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHNT

Detailed Description

Introducing the GBB50DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. The 1A amperage and 300VAC voltage rating make it suitable for various power and signal transmission needs. The female connector with two rows and Hairpin contact type offers efficient and secure mating. Threaded mount and thru-hole termination method provide easy and stable installation on PCBs. Featuring gold-plated contacts for optimal conductivity and matte tin plating for durability, this connector guarantees long-lasting performance. With 100 positions and a pitch of 1.27mm, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves space on circuit boards. Trust the GBB50DHNT for reliable and efficient board-to-board connections in your critical systems.