GBB50DHRD

Heilind Number:SULGBB50DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHRD

Detailed Description

Introducing the GBB50DHRD, a high-performance board-to-board PCB connector designed for precision connectivity. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation in demanding environments. Boasting a pitch of 1.27mm and a voltage rating of 300VAC, it offers seamless power transmission with minimal signal loss. The female connector with two rows and 100 positions, terminated via card extender method, guarantees secure and efficient mating. Gold-plated hairpin contacts and matte tin terminations enhance conductivity and durability. Its compact dimensions of 9.4mm width and 15.49mm height, along with a low operating temperature range of -65 to 125°C, make it suitable for space-constrained and harsh industrial applications. Trust the GBB50DHRD for superior board-level interconnect solutions.