GBB50DHRT

Heilind Number:SULGBB50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHRT

Detailed Description

Introducing the GBB50DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 100 positions across two rows, this connector ensures reliable signal transmission in complex electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The threaded mount type and card extender termination method provide secure and stable connections. Operating at a voltage of 300VAC and with an amperage rating of 1A, this connector is suitable for a wide range of power and data applications. Its straddle orientation and hairpin contact type further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating for added protection, the GBB50DHRT guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the GBB50DHRT for seamless connectivity in your critical electronic systems.