GBB50DYFN

Heilind Number:SULGBB50DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DYFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DYFN

Detailed Description

Introducing the GBB50DYFN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector guarantees reliable signal transmission at an amperage of 1A and a voltage of 300VAC. Featuring a two-row configuration with 100 positions spaced at 1.27mm pitch, it offers efficient data transfer in compact spaces. The surface mount termination method and cantilever contact type ensure easy installation and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its sleek design, measuring at just 15.49mm in height and 9.4mm in width, makes it ideal for PCB applications. With Matte Tin termination plating for enhanced durability, the GBB50DYFN is a reliable solution for your connectivity needs.