GBB50DYFT

Heilind Number:SULGBB50DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DYFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DYFT

Detailed Description

Introducing the GBB50DYFT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This connector, featuring PA9T and phosphor bronze construction, guarantees durability and reliability. With a current rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. The two rows of contacts, each with 100 positions, offer ample connectivity options. Its threaded mount type and surface mount termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures a secure connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, the GBB50DYFT is a must-have component for seamless PCB connectivity.