GBB50DYHN

Heilind Number:SULGBB50DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DYHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DYHN

Detailed Description

Introducing the GBB50DYHN, a high-performance female Board To Board PCB Connector designed for precision electronic applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The Cantilever contact type and straight orientation make for easy and secure connections. With 100 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections on a PCB board. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB layout. Terminating with Matte Tin plating, it ensures robust solder connections. Ideal for high-reliability applications, the GBB50DYHN is a top choice for engineers seeking quality connectivity solutions.