GBB50DYHT

Heilind Number:SULGBB50DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DYHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DYHT

Detailed Description

Featuring a robust construction, the GBB50DYHT PCB Connector is designed for reliable performance in demanding environments. With a current rating of 1 A and a voltage capacity of 300 VAC, this connector ensures efficient power transmission. Its female gender and threaded mount type make for secure and stable connections, while the thru-hole termination method simplifies installation. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With two rows and 100 positions, it offers ample connectivity options. The cantilever contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB assemblies. Its matte tin termination plating ensures compatibility with different components. Classified under high-quality board-to-board connectors, this product, bearing the acronym GBB50DYHT, is a reliable solution for your connectivity needs.