| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB50DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB50DYRD |
GBB50DYRD
| Heilind Number: | SULGBB50DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB50DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBB50DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female connectors, this component offers secure and reliable connectivity. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at a maximum voltage of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The cantilever contact type and straddle orientation make for easy and efficient installation, while the clearance hole mount type and card extender termination method provide versatility in usage. With 100 positions and a tail length of 4.45mm (.175 in), this connector meets the most demanding connectivity requirements in various industries.

